help desk software

MIC5842YWM

Microchip Technology

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube .. see full description

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5842YWM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
41
Package Type:
TUBE
Maximum Propagation Delay Time @ Maximum CL:
N/A
Absolute Propagation Delay Time:
N/A
Logic Family:
N/A
Logic Function:
Shift Register/Latch/Driver
Fabrication Technology:
BiCMOS
Maximum Operating Supply Voltage:
N/A
Dimension:
11.55 x 7.52 x 2.26 mm
Family:
MIC5842
Direction Type:
Uni-Directional
The MICROCHIP TECH. part MIC5842YWM is a versatile and high-performance integrated circuit that functions as a Shift Register, Latch, and Driver in a single package. With its 8-bit serial to serial/parallel conversion capability, this component enables efficient data transfer and control in various electronic applications. The 18-pin SOIC package ensures ease of integration and provides reliable performance. This product is supplied in a protective tube packaging, which ensures safe transportation and storage.
Search Keywords:
MIC5842YWM
  Different packaging options available.  See Alternatives
IN STOCK: 1,107
Can Ship immediately
Manufacturer Stock:
5,002   can ship 10/21/24
Minimum Order:
41
Multiple:
41
Factory Lead-Time
4 Weeks can ship 11/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
41
$3.137
$128.617
123
$2.961
$364.203
287
$2.931
$841.197
533
$2.902
$1,546.766
1,025
$2.873
$2,944.825
2,501
$2.844
$7,112.844
5,002
$2.816
$14,085.632
7,503 +
$2.788
$20,918.364
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS