help desk software

MIC5842YWM-TR

Microchip Technology

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R .. see full description

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5842YWM-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
REEL
Maximum Operating Supply Voltage:
N/A
Family:
MIC5842
Absolute Propagation Delay Time:
N/A
Logic Function:
Shift Register/Latch/Driver
Direction Type:
Uni-Directional
Dimension:
11.55 x 7.52 x 2.26 mm
Logic Family:
N/A
Maximum Propagation Delay Time @ Maximum CL:
N/A
Fabrication Technology:
BiCMOS
The MIC5842YWM-TR is a highly versatile integrated circuit from Microchip Tech. It serves as a Shift Register, Latch, and Driver, making it suitable for a wide range of applications. This single 8-bit device enables serial-to-serial and serial-to-parallel conversions with ease. The 18-Pin SOIC package ensures compatibility with various systems. This product is supplied in tape and reel packaging for smooth assembly processes. Trust Microchip Tech. MIC5842YWM-TR for efficient and reliable data handling.
Search Keywords:
MIC5842YWMTR
  Different packaging options available.  See Alternatives
IN STOCK: 580
Can Ship immediately
Manufacturer Stock:
4,000   can ship 10/21/24
Minimum Order:
100
Factory Lead-Time
12 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.051
$305.100
250
$2.946
$736.500
500
$2.917
$1,458.500
1,000
$2.888
$2,888.000
3,000
$2.859
$8,577.000
5,000
$2.830
$14,150.000
8,000 +
$2.802
$22,416.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS