MIC5891YWM
Microchip TechnologyPeripheral Driver - Power - 8 Outputs - 5 V to 12 V supply - 50 V/500 mA out - SOIC W - 16 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5891YWM
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
47
Package Type:
TUBE
Dimension:
10.34 x 7.52 x 2.26 mm
Direction Type:
Uni-Directional
Absolute Propagation Delay Time:
N/A
The MIC5891YWM is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.
Search Keywords:
MIC5891YWM
Different packaging options available. See Alternatives
IN STOCK:
2,162
Can Ship immediately
Manufacturer Stock:
40,702
can ship
10/21/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
47
$1.97
$92.590
94
$1.92
$180.480
282
$1.85
$521.700
517
$1.82
$940.940
1,034
$1.74
$1,799.160
2,538
$1.72
$4,365.360
5,029
$1.69
$8,499.010
7,520
+
$1.67
$12,558.400
DOWNLOADS