help desk software
DATA SHEET

MIC59P60YN

Microchip Technology

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC59P60YN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
TUBE
Direction Type:
Uni-Directional
Maximum Propagation Delay Time @ Maximum CL:
N/A
Fabrication Technology:
N/A
Family:
MIC59P60
Logic Family:
N/A
Maximum Operating Supply Voltage:
N/A
Dimension:
27.18(Max) x 6.35 x 3.3 mm
Logic Function:
Shift Register/Latch/Driver
Absolute Propagation Delay Time:
N/A
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP Tube
Search Keywords:
MIC59P60YN
IN STOCK: 234
Can Ship immediately
Manufacturer Stock:
2,268   can ship 11/8/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
7 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$4.75
$85.500
54
$4.63
$250.020
108
$4.46
$481.680
252
$4.35
$1,096.200
504
$4.20
$2,116.800
1,008
$4.14
$4,173.120
2,502
$4.08
$10,208.160
5,004 +
$4.02
$20,116.080
Tools/3D Models
Product Guides