MIC6315-26D4UY-TR
Microchip TechnologyProcessor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC6315-26D4UY-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MIC6315
Battery Backup Switching:
No13329
Maximum Reset Active Time:
2500 ms
Maximum Reset Threshold Voltage:
2.7 V
Chip Enable Signals:
No13330
Maximum Operating Supply Voltage:
5.5 V
Dimension:
2.92 x 1.3 x 1.0213331mm(Max)mm
Maximum Power Dissipation:
320 mW
Manual Reset:
Yes13333
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Search Keywords:
MIC631526D4UYTR
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2665
$799.500
6,000
$0.2602
$1,561.200
9,000
$0.2563
$2,306.700
12,000
$0.2525
$3,030.000
15,000
$0.2487
$3,730.500
27,000
+
$0.2450
$6,615.000
Product Guides