MIC6315-40D3UY-TR
Microchip TechnologyProcessor Supervisor 4V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC6315-40D3UY-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Reset Threshold Voltage:
4.1 V
Family:
MIC6315
Battery Backup Switching:
No13329
Maximum Reset Active Time:
320 ms
Manual Reset:
Yes13333
Dimension:
2.92 x 1.3 x 1.0213331mm(Max)mm
Chip Enable Signals:
No13330
Maximum Power Dissipation:
320 mW
Maximum Operating Supply Voltage:
5.5 V
Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Search Keywords:
MIC631540D3UYTR
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2727
$818.100
6,000
$0.2658
$1,594.800
9,000
$0.2618
$2,356.200
12,000
$0.2579
$3,094.800
15,000
$0.2540
$3,810.000
27,000
+
$0.2502
$6,755.400
Product Guides