help desk software
DATA SHEET

MIC708RMY

Microchip Technology

Processor Supervisor 2.63V 1 Active High/Active Low 8-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC708RMY
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
95
Package Type:
TUBE
Battery Backup Switching:
Yes13329
Maximum Reset Threshold Voltage:
2.7 V
Chip Enable Signals:
No13330
Dimension:
4.93 x 3.94 x 1.4813331mmmm
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes13333
Maximum Power Dissipation:
400 mW
Maximum Reset Active Time:
280 ms
Family:
MIC708R
Processor Supervisor 2.63V 1 Active High/Active Low 8-Pin SOIC N Tube
Search Keywords:
MIC708RMY
IN STOCK: 0
Minimum Order:
95
Multiple:
95
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
95
$0.716
$68.020
285
$0.658
$187.530
570
$0.648
$369.360
1,045
$0.623
$651.035
2,565
$0.608
$1,559.520
5,035
$0.598
$3,010.930
7,505
$0.590
$4,427.950
10,070 +
$0.581
$5,850.670
Tools/3D Models
Product Guides