help desk software
DATA SHEET

MIC7401YFL-T5

Microchip Technology

Power Management Multi-Channel IC 2.4V to 5.5V 36-Pin FQFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC7401YFL-T5
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Family:
MIC7401
Function:
Power Management Multi-Channel IC10470
Dimension:
4.5 x 4.5 x 0.8510468mm(Max)mm
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Input Voltage:
2.4 to 5.5 V
Power Management Multi-Channel IC 2.4V to 5.5V 36-Pin FQFN EP T/R
Search Keywords:
MIC7401YFLT5
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$42.41
$5,301.250
250
$22.38
$5,595.000
375
$15.39
$5,771.250
500 +
$15.08
$7,540.000
Tools/3D Models
Product Guides