MIC803-40D3VC3-TR
Microchip TechnologyProcessor Supervisor 4V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC803-40D3VC3-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
420 ms
Dimension:
2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Battery Backup Switching:
No13329
Maximum Power Dissipation:
N/A
Chip Enable Signals:
No13330
Manual Reset:
No13333
Family:
MIC803
Maximum Reset Threshold Voltage:
4.2 V
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords:
MIC80340D3VC3TR
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2027
$608.100
6,000
$0.1923
$1,153.800
9,000
$0.1894
$1,704.600
12,000
$0.1866
$2,239.200
27,000
$0.1838
$4,962.600
51,000
+
$0.1810
$9,231.000
Product Guides