help desk software
DATA SHEET

MIC803-40D3VM3-TR

Microchip Technology

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC803-40D3VM3-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Battery Backup Switching:
No13329
Dimension:
2.92 x 1.3 x 1.0113331mm(Max)mm
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Active Time:
420 ms
Chip Enable Signals:
No13330
Maximum Reset Threshold Voltage:
4.2 V
Maximum Power Dissipation:
N/A
Manual Reset:
No13333
Family:
MIC803
The MIC803-40D3VM3-TR from Microchip Tech. is a Processor Supervisor designed to monitor and reset microcontrollers and other digital processors in a system. It operates at a voltage of 4V and features an active low/open drain output. The device comes in a compact 3-pin SOT-23 package and is supplied in tape and reel packaging, making it suitable for automated assembly processes.
Search Keywords:
MIC80340D3VM3TR
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1974
$592.200
6,000
$0.1881
$1,128.600
9,000
$0.1853
$1,667.700
12,000
$0.1825
$2,190.000
27,000
$0.1797
$4,851.900
51,000
$0.1770
$9,027.000
102,000 +
$0.1744
$17,788.800
Tools/3D Models
Product Guides