MIC803-46D4VM3-TR
Microchip TechnologyProcessor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC803-46D4VM3-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Reset Threshold Voltage:
4.82 V
Family:
MIC803
Chip Enable Signals:
No
Battery Backup Switching:
No
Dimension:
2.92 x 1.3 x 1.01(Max) mm
Manual Reset:
No
Maximum Reset Active Time:
3200 ms
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
The MICROCHIP TECH. part MIC803-46D4VM3-TR is a Processor Supervisor with a threshold voltage of 4.63V. This device features 1 Active Low/Open Drain output and comes in a compact 3-Pin SOT-23 package for easy integration into electronic circuits. Ideal for monitoring and controlling the power supply of microcontrollers and other sensitive components, this Processor Supervisor ensures reliable and stable operation. It is supplied in Tape and Reel packaging for convenient handling during manufacturing processes.
Search Keywords:
MIC80346D4VM3TR
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3220
$966.000
6,000
$0.3188
$1,912.800
9,000
$0.3156
$2,840.400
12,000
$0.3124
$3,748.800
27,000
$0.3093
$8,351.100
51,000
+
$0.3062
$15,616.200
Product Guides