help desk software
DATA SHEET

MIC810MYC3-TR

Microchip Technology

Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SC-70 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC810MYC3-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Battery Backup Switching:
No13329
Family:
MIC810
Maximum Reset Active Time:
560 ms
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
320 mW
Chip Enable Signals:
No13330
Maximum Reset Threshold Voltage:
4.5 V
Dimension:
2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Manual Reset:
No13333
Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Search Keywords:
MIC810MYC3TR
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2857
$857.100
6,000
$0.2785
$1,671.000
9,000
$0.2743
$2,468.700
12,000
$0.2702
$3,242.400
15,000
$0.2661
$3,991.500
27,000 +
$0.2621
$7,076.700
Tools/3D Models
Product Guides