MIC810TYC3-TR
Microchip TechnologyProcessor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC810TYC3-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Chip Enable Signals:
No13330
Maximum Operating Supply Voltage:
5.5 V
Maximum Reset Threshold Voltage:
3.15 V
Maximum Power Dissipation:
320 mW
Manual Reset:
No13333
Maximum Reset Active Time:
560 ms
Dimension:
2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Family:
MIC810
Battery Backup Switching:
No13329
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Search Keywords:
MIC810TYC3TR
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2857
$857.100
6,000
$0.2785
$1,671.000
9,000
$0.2743
$2,468.700
12,000
$0.2702
$3,242.400
15,000
$0.2661
$3,991.500
27,000
+
$0.2621
$7,076.700
Product Guides