MIC826YYMT-TR
Microchip TechnologyProcessor Supervisor 2.188V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC826YYMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Battery Backup Switching:
No13329
Maximum Reset Active Time:
200(Typ) ms
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Family:
MIC826
Chip Enable Signals:
No13330
Manual Reset:
Yes13333
Dimension:
1.6 x 1.6 x 0.5513331mm(Max)mm
Maximum Reset Threshold Voltage:
2.199 V
Processor Supervisor 2.188V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Search Keywords:
MIC826YYMTTR
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.5980
$747.500
2,500
$0.3680
$920.000
3,750
$0.2913
$1,092.375
5,000
+
$0.2855
$1,427.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides