Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC841NYC5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Offset Voltage:
N/A
Maximum Propagation Delay Time:
12000(Typ) ns
Maximum Input Bias Current:
N/A
Maximum Operating Supply Voltage:
5.5 V
Family:
MIC841
Maximum Power Dissipation:
N/A
Maximum Dual Supply Voltage:
N/R
Dimension:
2.253141mm(Max) x 1.35(Max) x 1(Max)mm
Manufacturer Type:
Voltage Comparator3143
Comparator Single 5.5V 5-Pin SC-70 T/R
Search Keywords:
MIC841NYC5TR
IN STOCK:
6,000
Ships today, if you order in
Manufacturer Stock:
104,150
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
500
$0.5598
$279.900
1,000
$0.5514
$551.400
3,000
$0.5205
$1,561.500
6,000
$0.5087
$3,052.200
9,000
$0.5010
$4,509.000
12,000
+
$0.4935
$5,922.000
Product Guides