MIC842HYC5-TR
Microchip TechnologyComparator - 1.25% Reference - Fixed Hysteresis - Push-Pull - Active-Low - -40°C-85°C - SC-70-5 Package
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC842HYC5-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Propagation Delay Time:
12000(Typ) ns
Family:
MIC842
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Maximum Input Offset Voltage:
N/A
Maximum Input Bias Current:
N/A
Dimension:
2.253141mm(Max) x 1.35(Max) x 1(Max)mm
Manufacturer Type:
Voltage Comparator3143
The MIC842HYC5-TR is a micro-power, precision-voltage comparator with an on-chip voltage reference. Versioon with push-pull, active low output state. Operating temp. is -40°C-85°C. Package type is SC-70-5.
Search Keywords:
MIC842HYC5TR
IN STOCK:
0
Manufacturer Stock:
21,000
can ship
12/6/24
On Order:
9,000
can ship 12/23/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
500
$0.560
$280.000
1,000
$0.552
$552.000
3,000
$0.546
$1,638.000
6,000
$0.541
$3,246.000
9,000
$0.530
$4,770.000
12,000
$0.525
$6,300.000
15,000
+
$0.519
$7,785.000
Product Guides