help desk software
DATA SHEET

MIC842HYMT-T5

Microchip Technology

Comparator Single 5.5V 4-Pin TDFN EP

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC842HYMT-T5
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Maximum Propagation Delay Time:
12000(Typ) ns
Manufacturer Type:
Voltage Comparator3143
Maximum Input Offset Voltage:
N/A
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
N/A
Dimension:
1.2 x 1.6 x 0.553141mm(Max)mm
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Family:
MIC842
Comparator Single 5.5V 4-Pin TDFN EP
Search Keywords:
MIC842HYMTT5
IN STOCK: 0
Manufacturer Stock:
33,000   can ship 12/6/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.644
$322.000
1,000
$0.634
$634.000
2,500
$0.595
$1,487.500
5,000
$0.586
$2,930.000
7,500
$0.577
$4,327.500
10,000
$0.569
$5,690.000
15,000 +
$0.560
$8,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides