MIC920YC5-TR
Microchip TechnologyOp Amp - Single - 80 Mhz GBP - +/-2.5 to 9 VDC - 550uA - 5-lead SC70
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC920YC5-TR
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Offset Voltage:
0.43(Typ)@±5V mV
Maximum Input Offset Current:
0.04(Typ)@±5V uA
Maximum Operating Supply Voltage:
±9 V
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
Maximum Dual Supply Voltage:
±9 V
Manufacturer Type:
High Speed Amplifier
Maximum Input Bias Current:
0.6@±5V@-40C to 85C uA
Family:
MIC920
Op Amp - Single - 80 Mhz GBP - +/-2.5 to 9 VDC - 550uA - 5-lead SC70
Search Keywords:
MIC920YC5TR
IN STOCK:
6,250
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.443
$1,329.000
6,000
$0.413
$2,478.000
12,000
$0.388
$4,656.000
24,000
+
$0.378
$9,072.000
Product Guides