MIC94040YFL-TR
Microchip TechnologyPower Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94040YFL-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Input Voltage:
5.5 V
Family:
MIC94040
Dimension:
1.2 x 1.2 x 0.75(Max) mm
Interface Type:
N/A
The MICROCHIP TECH. part MIC94040YFL-TR is a high-quality power switch designed for use as a high-side switch. It features one output channel with a maximum current rating of 3A and a low on-resistance of 0.082Ohm. This power switch is housed in a compact 4-pin FDFN package and is conveniently available in tape and reel packaging for ease of use during production. With its efficient and reliable performance, the MIC94040YFL-TR is an excellent choice for various power switch applications.
Search Keywords:
MIC94040YFLTR
IN STOCK:
22,924
Can Ship immediately
Manufacturer Stock:
340,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.578
$289.000
1,000
$0.573
$573.000
2,500
$0.567
$1,417.500
5,000
$0.561
$2,805.000
10,000
$0.556
$5,560.000
15,000
$0.550
$8,250.000
25,000
+
$0.545
$13,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-746610-6
26 DIP PLUG, 100CL, LEAD FREE
3266W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
CDSOT23-SM712
ESD Suppressors / TVS Diodes - 12V - 3-Pin - SOT-23 - 75(Typ) pF - Surface Mount.
9L28026-GRY-H100
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC 30.48m
EEE-FC1C221P
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Automotive T/R