MIC94044YFL-TR
Microchip TechnologyPower Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin DFN T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94044YFL-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Dimension:
1.2 x 1.2 x 0.75(Max) mm
Input Voltage:
1.7 to 5.5 V
Family:
MIC94044
Interface Type:
N/A
Maximum Power Dissipation:
N/A
The MIC94044YFL-TR is a high-performance power switch from Microchip Technology, offering a reliable solution for controlling power distribution in various applications. With a high-side configuration and a maximum current rating of 3A, this power switch delivers exceptional performance and versatility.Featuring a low on-resistance of 0.082Ohm, the MIC94044YFL-TR minimizes power loss and ensures efficient power flow. Its compact 4-pin DFN package allows for easy integration into space-constrained designs, making it ideal for portable devices, consumer electronics, and automotive applications.This power switch offers reliable over-current and thermal protection, safeguarding your system from potential damage. With its high-quality design and advanced features, the MIC94044YFL-TR is the perfect choice for efficient power control and management in your next project.
Search Keywords:
MIC94044YFLTR
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
42,950
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
500
$0.573
$286.500
1,000
$0.565
$565.000
2,500
$0.533
$1,332.500
5,000
$0.525
$2,625.000
10,000
$0.517
$5,170.000
15,000
$0.509
$7,635.000
25,000
+
$0.502
$12,550.000
Product Guides