Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94053YC6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Drain Source Resistance:
84@4.5V mOhm
Family:
MIC94053YC6
Maximum Continuous Drain Current:
2 A
Channel Mode:
Enhancement
Channel Type:
P
Category:
Small Signal
Configuration:
Single Quad Drain
Material:
N/A
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
The MIC94053YC6-TR is a high-quality, compact Trans MOSFET designed by Microchip Technologies. It is a P-Channel MOSFET that operates at a voltage of 6V and can handle a continuous current of up to 2A. With its small 6-pin SC-70 package, this MOSFET is ideal for space-constrained applications where efficient power management is crucial. It guarantees reliable performance, low power losses, and excellent thermal characteristics. Trust Microchip Technologies for advanced and reliable electronic components to power your designs.
Search Keywords:
MIC94053YC6TR
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
12,000
can ship
11/29/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
500
$0.613
$306.500
1,000
$0.606
$606.000
3,000
$0.600
$1,800.000
6,000
$0.594
$3,564.000
9,000
$0.588
$5,292.000
12,000
$0.582
$6,984.000
15,000
+
$0.576
$8,640.000
Product Guides