help desk software
DATA SHEET

MIC94061YMT-TR

Microchip Technology

Power Switch Hi Side 4-Pin TDFN EP T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94061YMT-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Dimension:
1.2 x 1.6 x 0.55(Max) mm
Interface Type:
N/A
Family:
MIC94061
Input Voltage:
1.7 to 5.5 V
The MIC94061YMT-TR is a high-quality power switch designed by Microchip Tech. Its compact 4-pin TDFN EP package makes it ideal for various applications. This power switch operates on the high side and offers reliable performance with advanced features. It is capable of efficiently controlling power flow in electronic systems, ensuring optimal functionality. With its integration of thermal and overcurrent protection, the MIC94061YMT-TR provides enhanced safety and reliability. This power switch is available in tape and reel packaging for convenient use in automated manufacturing processes. Trust Microchip Tech.'s MIC94061YMT-TR to deliver seamless power management solutions in your electronic designs.
Search Keywords:
MIC94061YMTTR
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5196
$259.800
1,000
$0.5144
$514.400
2,500
$0.5093
$1,273.250
5,000
$0.5042
$2,521.000
10,000
$0.4991
$4,991.000
15,000
$0.4941
$7,411.500
25,000 +
$0.4892
$12,230.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides