help desk software
DATA SHEET

MIC94062YC6-TR

Microchip Technology

Power Switch Hi Side 6-Pin SC-70 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94062YC6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Input Voltage:
1.7 to 5.5 V
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
Family:
MIC94062
Interface Type:
N/A
The MICROCHIP TECH. part MIC94062YC6-TR is a high-performance power switch designed for use in various applications. This switch is specifically designed for high side power switches, making it an ideal choice for applications that require reliable and efficient power management. With its 6-pin SC-70 package, it offers a compact size and easy integration into circuits. This power switch provides excellent protection features, including overcurrent and thermal shutdown protection, ensuring the safety and reliability of your system. It also offers low on-resistance and low quiescent current, resulting in minimal power loss and enhanced efficiency.With its advanced design and functionality, the MIC94062YC6-TR is an excellent choice for applications such as automotive systems, battery-powered devices, industrial equipment, and more. Trust in Microchip Technology's commitment to quality and innovation with this versatile and reliable power switch.
Search Keywords:
MIC94062YC6TR
IN STOCK: 1,500
Can Ship immediately
Manufacturer Stock:
105,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.637
$318.500
1,000
$0.631
$631.000
3,000
$0.625
$1,875.000
6,000
$0.618
$3,708.000
9,000
$0.612
$5,508.000
12,000 +
$0.606
$7,272.000
Tools/3D Models
Product Guides