help desk software
DATA SHEET

MIC94063YMT-TR

Microchip Technology

Power Switch Hi Side 4-Pin TDFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94063YMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Interface Type:
N/A
Dimension:
1.2 x 1.6 x 0.55(Max) mm
Family:
MIC94063
Input Voltage:
1.7 to 5.5 V
Power Switch Hi Side 4-Pin TDFN EP T/R
Search Keywords:
MIC94063YMTTR
IN STOCK: 5,000
Can Ship immediately
Manufacturer Stock:
10,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5068
$253.400
1,000
$0.4992
$499.200
2,500
$0.4744
$1,186.000
5,000
$0.4672
$2,336.000
10,000
$0.4568
$4,568.000
15,000
$0.4499
$6,748.500
25,000 +
$0.4432
$11,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides