Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94064YC6-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Input Voltage:
5.5 V
Interface Type:
N/A
Maximum Power Dissipation:
N/A
Family:
MIC94064
Dimension:
2.2510753mm(Max) x 1.35(Max) x 1(Max)mm
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
Search Keywords:
MIC94064YC6TR
IN STOCK:
0
Manufacturer Stock:
36,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.5068
$253.400
1,000
$0.4992
$499.200
3,000
$0.4684
$1,405.200
6,000
$0.4613
$2,767.800
9,000
$0.4544
$4,089.600
12,000
$0.4476
$5,371.200
15,000
+
$0.4409
$6,613.500
Product Guides