help desk software
DATA SHEET

MIC94070YMT-TR

Microchip Technology

Power Switch Hi Side 1-OUT 1.2A 0.19Ohm 4-Pin TDFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94070YMT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Family:
MIC94070
Input Voltage:
5.5 V
Dimension:
1.2 x 1.6 x 0.5510753mm(Max)mm
Interface Type:
N/A
Maximum Power Dissipation:
N/A
Power Switch Hi Side 1-OUT 1.2A 0.19Ohm 4-Pin TDFN EP T/R
Search Keywords:
MIC94070YMTTR
IN STOCK: 0
Manufacturer Stock:
5,000   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4931
$246.550
1,000
$0.4858
$485.800
2,500
$0.4615
$1,153.750
5,000
$0.4546
$2,273.000
10,000
$0.4444
$4,444.000
15,000
$0.4378
$6,567.000
25,000 +
$0.4312
$10,780.000
Tools/3D Models
Product Guides