help desk software
DATA SHEET

MIC94073YC6-TR

Microchip Technology

Power Switch Hi Side 1-OUT 1.2A 0.21Ohm 6-Pin SC-70 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94073YC6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Family:
MIC94073
Interface Type:
N/A
Input Voltage:
1.7 to 5.5 V
Maximum Power Dissipation:
N/A
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
The MIC94073YC6-TR by Microchip Tech is a high-performance power switch designed for robust and reliable operation in various applications. This power switch operates on the high side and offers 1 output with a maximum current capacity of 1.2A and a low resistance of 0.21Ohm. With its compact 6-pin SC-70 package, this power switch is suitable for space-constrained applications. It comes in tape and reel packaging for convenient manufacturing and is built with high-quality materials for durability and performance consistency.
Search Keywords:
MIC94073YC6TR
IN STOCK: 9,000
Ships today, if you order in
Manufacturer Stock:
9,000   can ship 12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4488
$1,346.400
6,000
$0.4454
$2,672.400
12,000
$0.4421
$5,305.200
24,000 +
$0.4388
$10,531.200
Tools/3D Models
Product Guides