MIC94081YFT-TR
Microchip TechnologyPower Switch/Driver - 1:1 Input:Output - P-Channel - On/Off Interface - 2A Output - 1.7V to 5.5V Load - 4-TMLF (0.85x0.85).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94081YFT-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
The MIC94081YFT-TR is power switch/driver with load discharge. Operating temperature range is from -40°C to 125°C (TJ).
Search Keywords:
MIC94081YFTTR
IN STOCK:
7,500
Ships today, if you order in
Manufacturer Stock:
275,000
can ship
12/6/24
Minimum Order:
1000
Factory Lead-Time
33 Weeks
can ship
7/11/25
Quantity
Unit Price
Ext. Price
1,000
$0.3725
$372.500
2,500
$0.3688
$922.000
5,000
$0.3651
$1,825.500
10,000
$0.3614
$3,614.000
15,000
$0.3578
$5,367.000
25,000
$0.3542
$8,855.000
50,000
+
$0.3507
$17,535.000
Product Guides