help desk software
DATA SHEET

MIC94090YC6-TR

Microchip Technology

Power Switch Hi Side 6-Pin SC-70 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94090YC6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Interface Type:
N/A
Family:
MIC94090
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
Input Voltage:
1.7 to 5.5 V
Power Switch Hi Side 6-Pin SC-70 T/R
Search Keywords:
MIC94090YC6TR
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2918
$875.400
6,000
$0.2850
$1,710.000
9,000
$0.2807
$2,526.300
12,000
$0.2765
$3,318.000
15,000
$0.2724
$4,086.000
27,000 +
$0.2683
$7,244.100
Tools/3D Models
Product Guides