help desk software
DATA SHEET

MIC94093YC6-TR

Microchip Technology

Power Switch Hi Side 6-Pin SC-70 T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94093YC6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Input Voltage:
1.7 to 5.5 V
Family:
MIC94093
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
Maximum Power Dissipation:
N/A
Interface Type:
N/A
The MICROCHIP TECH. part MIC94093YC6-TR is a high-quality power switch designed to serve various applications. Enclosed in a durable and compact 6-Pin SC-70 package, this power switch is suitable for use on the high side of power management systems. It provides reliable and efficient switching performance, ensuring the safe operation of your electronic devices. With its industry-leading design and excellent power handling capabilities, the MIC94093YC6-TR is the perfect choice for your power management needs. Trust in MICROCHIP TECH. for top-notch power switches that deliver exceptional performance every time.
Search Keywords:
MIC94093YC6TR
IN STOCK: 6,000
Can Ship immediately
Manufacturer Stock:
9,000   can ship 12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
19 Weeks can ship 4/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4195
$1,258.500
6,000
$0.4132
$2,479.200
9,000
$0.4070
$3,663.000
12,000
$0.4009
$4,810.800
15,000
$0.3949
$5,923.500
27,000 +
$0.3890
$10,503.000
Tools/3D Models
Product Guides