Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94094YC6-TR
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MIC94094
Input Voltage:
1.7 to 5.5 V
Maximum Power Dissipation:
N/A
Interface Type:
N/A
Dimension:
2.25(Max) x 1.35(Max) x 1(Max) mm
The MIC94094YC6-TR is a highly efficient power switch designed for high side applications. It comes in a compact 6-pin SC-70 package, making it ideal for space-constrained designs. Featuring a low on-resistance and a wide input voltage range, this power switch offers excellent performance and reliability. It is designed to handle high current levels and can be used in a variety of power management applications. With its advanced features and compact form factor, the MIC94094YC6-TR is an excellent choice for any high side power switching needs.
Search Keywords:
MIC94094YC6TR
IN STOCK:
3,000
Ships today, if you order in
Manufacturer Stock:
27,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
3,000
$0.3415
$1,024.500
6,000
$0.3381
$2,028.600
9,000
$0.3347
$3,012.300
12,000
$0.3314
$3,976.800
15,000
$0.3280
$4,920.000
27,000
$0.3248
$8,769.600
51,000
+
$0.3215
$16,396.500
Product Guides