help desk software
DATA SHEET

MIC94161YCS-TR

Microchip Technology

Power Switch Hi Side 3A 6-Pin WLCSP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC94161YCS-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Interface Type:
N/A
Family:
MIC94161
Dimension:
1.5 x 1 x 0.41 mm
Input Voltage:
1.7 to 5.5 V
Maximum Power Dissipation:
N/A
Power Switch Hi Side 3A 6-Pin WLCSP T/R
Search Keywords:
MIC94161YCSTR
IN STOCK: 3,000
Ships today, if you order in
Manufacturer Stock:
39,000   can ship 12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.4277
$1,283.100
6,000
$0.4213
$2,527.800
9,000
$0.4113
$3,701.700
12,000
$0.4051
$4,861.200
15,000
$0.3990
$5,985.000
27,000 +
$0.3930
$10,611.000
Tools/3D Models
Product Guides