MM5450YN
Microchip TechnologyLED Driver - 34 Outputs - Analogue Dimming - 4.75V-11V in - 500kHz switch - 1.8V/2.7mA out - PDIP - 40 Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MM5450YN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
TUBE
Maximum Output Current:
N/A
Maximum Operating Supply Voltage:
11 V
Family:
MM5450YN
Dimension:
52.07 x 13.72mm
Driver Type:
LED
Gray Scale Steps:
N/A
The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
Search Keywords:
MM5450YN
IN STOCK:
1,331
Can Ship immediately
Minimum Order:
9
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
9
$5.73
$51.570
54
$5.62
$303.480
108
$5.56
$600.480
252
$5.51
$1,388.520
504
$5.45
$2,746.800
1,008
$5.40
$5,443.200
2,502
$5.34
$13,360.680
5,004
+
$5.29
$26,471.160
Product Guides
CUSTOMERS
ALSO BOUGHT
BRP4222T-24-C
Audio Piezo 1VDC 28VDC 15mA 24VDC 85dB 2400Hz to 3400Hz Panel Mount Solder Lug
1-641210-0
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030...
76P10
Cover For 10 Position DIP Switch - Polycarbonate - Series 76.
476TTA025M
Aluminum Electrolytic Capacitor - 47uF ±20% - 25WVDC - +85°C
1711725
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross ...