Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MM5450YV
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
TUBE
Maximum Output Current:
N/A
Operating Temperature:
-40 to 85 °C
Family:
MM5450
The MICROCHIP TECH. part MM5450YV is a high-performance LED driver designed to efficiently control LED displays. With a voltage rating of 11V, it offers a stable power supply for your LED applications. The driver comes in a compact 44-pin PLCC package, allowing for easy installation and connection. Equipped with advanced features and technology, this LED driver ensures reliable performance and accurate control of your LED display. Whether you need to drive a single LED matrix or multiple LED segments, the MM5450YV is an ideal choice for creating visually stunning and dynamically controlled LED displays.
Search Keywords:
MM5450YV
Different packaging options available. See Alternatives
IN STOCK:
397
Ships today, if you order in
Manufacturer Stock:
1,638
can ship
12/6/24
Minimum Order:
26
Multiple:
26
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
26
$5.253
$136.578
52
$5.196
$270.192
104
$5.144
$534.976
260
$4.937
$1,283.620
520
$4.849
$2,521.480
1,014
$4.800
$4,867.200
2,522
$4.752
$11,984.544
5,018
+
$4.705
$23,609.690
Product Guides