Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MMA040AA
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACK
Dimension:
3 x 1.32 x 0.111487mmmm
Maximum Input VSWR:
N/A
Maximum Input Return Loss:
12(Typ)@20000MHz dB
Maximum Operating Frequency:
28000 MHz
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
9 V
Family:
MMA040AA
Maximum Output Return Loss:
18(Typ)@20000MHz dB
Manufacturer Type:
MMIC Amplifier11489
RF Amp Single MMIC Amp 28GHz 9V 14-Pin Die Waffle
Search Keywords:
MMA040AA
IN STOCK:
0
Manufacturer Stock:
276
can ship
12/6/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
13
$166.27
$2,161.510
25
$91.55
$2,288.750
38
$63.58
$2,416.040
50
+
$62.30
$3,115.000
Product Guides