Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MMA044PP3
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACK
Dimension:
3 x 3 x 0.8511487mm(Max)mm
Maximum Dual Supply Voltage:
4.5 V
Maximum Output Return Loss:
-12(Typ)@18000MHz dB
Maximum Operating Frequency:
19000 MHz
Family:
MMA044PP3
Maximum Operating Supply Voltage:
4.5 V
Maximum Input VSWR:
N/A
Maximum Input Return Loss:
-12(Typ)@18000MHz dB
Manufacturer Type:
MMIC Amplifier11489
RF Amp Single MMIC Amp 19GHz 4.5V 16-Pin QFN EP Waffle
Search Keywords:
MMA044PP3
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
7
$50.39
$352.730
13
$40.70
$529.100
19
$38.99
$740.810
25
+
$38.21
$955.250
Product Guides