help desk software
DATA SHEET

MML4403-GM2

Microchip Technology

PIN Diode Switch 75V T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MML4403-GM2
RoHS:
Yes
HTS:
8541100060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Maximum Series Resistance @ Maximum IF:
1@100mA Ohm
Maximum Forward Voltage:
N/A
Configuration:
Single10395
Frequency Range:
N/A
Dimension:
mm10396mm
Maximum Forward Current:
N/A
Maximum Reverse Voltage:
75 V
Family:
MML4403-GM2
Maximum Power Dissipation:
N/A
Maximum Diode Capacitance:
1.5@0V pF
PIN Diode Switch 75V T/R
Search Keywords:
MML4403GM2
IN STOCK: 0
Manufacturer Stock:
403   can ship 12/6/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
18 Weeks can ship 3/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$9.10
$1,137.500
250
$5.60
$1,400.000
375
$4.43
$1,661.250
500 +
$4.34
$2,170.000
Tools/3D Models
Product Guides