Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MMS006AA
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACK
Family:
MMS006AA
Frequency Band:
0 to 20000 MHz
Dimension:
1.3 x 0.85 x 0.111871mmmm
High Control Voltage:
-5 to -4.2 V
RF Switch SP2T 0MHz to 20GHz -40dB 10-Pin Die Waffle
Search Keywords:
MMS006AA
IN STOCK:
0
Manufacturer Stock:
162
can ship
12/6/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
13
$71.25
$926.250
25
$45.60
$1,140.000
38
$35.62
$1,353.560
50
+
$34.91
$1,745.500
Product Guides