Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MMS008AA
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
1.2 x 1.1 x 0.111871mmmm
Family:
MMS008AA
Frequency Band:
0 to 8000 MHz
High Control Voltage:
-5 to -4.2 V
RF Switch SP4T 0MHz to 8GHz 30dB 10-Pin Die Waffle
Search Keywords:
MMS008AA
IN STOCK:
0
Manufacturer Stock:
185
can ship
12/6/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
13
$58.80
$764.400
25
$37.63
$940.750
38
$29.40
$1,117.200
50
+
$28.81
$1,440.500
Product Guides