help desk software
DATA SHEET

MPLAD15KP48A/TR

Microchip Technology

TVS Diode - Zener - 1 Channel - 48V Reverse Standoff - 53.3V Breakdown - 77.4V Clamping - 195A - 15000W (15kW) - PLAD Package - Surface Mount.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MPLAD15KP48A/TR
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
REEL
The MPLAD15KP48A/TR is TVS diode with operating temperature range from -55°C to 150°C (TJ).
Search Keywords:
MPLAD15KP48ATR
IN STOCK: 285
Ships today, if you order in
On Order:
15   can ship 1/6/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
68 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.60
$36.600
5
$25.58
$127.900
10
$25.33
$253.300
25
$22.68
$567.000
50
$21.99
$1,099.500
75
$21.77
$1,632.750
100 +
$21.55
$2,155.000
Tools/3D Models
Product Guides