MPLAD6.5KP28AE3
Microchip TechnologyTVS Diode - 1 Unidirectional Channel - 28V Reverse Standoff - 31.1V Breakdown (Min) - 45.5V Clamping (Max) @ Ipp - 6500W - PLAD Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MPLAD6.5KP28AE3
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack
1
The MPLAD6.5KP28AE3 from Microchip Technology is surface mount TVS diode with 1 unidirectional channel and PLAD package. This diode has 28V reverse standoff voltage, 31.1V breakdown (Min) voltage, 45.5V clamping (Max) @ Ipp and 6500W power. Operating temperature range is from -55°C to 150°C (TJ).
Search Keywords:
MPLAD65KP28AE3
IN STOCK:
0
MOQ for out of Stock Qty:
37
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
37
$6.76
$250.120
73
$5.14
$375.220
109
$4.82
$525.380
145
+
$4.72
$684.400
Product Guides