help desk software
DATA SHEET

MSC050SDA170B

Microchip Technology

Diode - SiC (Silicon Carbide) Schottky - 1700V - 136A - 1.8 V @ 50 A Forward (Vf) (Max)@If - No Recovery Time > 500mA (Io) - TO-247-3 Package.

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MSC050SDA170B
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
TUBE
The MSC050SDA170B silicon carbide (SiC) power Schottky barrier diode (SBD) increases the performance over silicon diode solutions while lowering the total cost of ownership for high-voltage applications. Operating temperature range is from -55°C to 175°C.
Search Keywords:
MSC050SDA170B
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.50
$37.500
5
$34.46
$172.300
10
$33.55
$335.500
30
$32.28
$968.400
60
$31.48
$1,888.800
120
$31.01
$3,721.200
270 +
$30.54
$8,245.800
Tools/3D Models
Product Guides