help desk software
DATA SHEET

MSMCJLCE12AE3

Microchip Technology

TVS Diode - Uni-Dir - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19.9V Clamping (Max)@Ipp - 75A - 1.5kW - DO-214AB (SMCJ) - RoHS Compliant.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MSMCJLCE12AE3
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MSMCJLCE12AE3 is TVS diode with operating temperature range from -65°C to 150°C.
Search Keywords:
MSMCJLCE12AE3
IN STOCK: 147
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.48
$47.400
10
$7.55
$75.500
25
$6.63
$165.750
50
$6.09
$304.500
100
$5.94
$594.000
150
$5.88
$882.000
200 +
$5.65
$1,130.000
Tools/3D Models
Product Guides