MT8816AF1
Microchip TechnologyCrosspoint Switch - Analog Audio/Video - 45MHz - 8x16 - 44-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MT8816AF1
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Tray
Category:
Audio/Video447
Maximum Dual Supply Voltage:
N/R
Array Configuration:
8x16446
Family:
MT8816
Dimension:
10 x 10 x 1448mmmm
3dB Bandwidth:
45 MHz
The MT8816AF1 is a versatile crosspoint switch designed for analog audio and video applications. With a bandwidth of 45MHz, it supports high-quality audio and video signals. This crosspoint switch offers a matrix of 8 inputs and 16 outputs, allowing for flexible routing and switching of analog signals. Its 44-pin TQFP package provides a compact and easily mountable solution. Ideal for audio/video distribution systems, video surveillance, and multimedia applications, the MT8816AF1 ensures reliable and efficient signal routing.
Search Keywords:
MT8816AF1
IN STOCK:
414
Can Ship immediately
Manufacturer Stock:
11,680
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$7.30
$73.000
25
$7.23
$180.750
50
$7.16
$358.000
100
$7.09
$709.000
160
+
$7.02
$1,123.200
Product Guides