help desk software
DATA SHEET

MT8888CS1

Microchip Technology

DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MT8888CS1
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Category:
DTMF Transceiver5061
Dimension:
135062mm(Max) x 7.4(Max) x 2.35(Max)mm
The MT8888CS1 is a DTMF (Dual-Tone Multi-Frequency) transmitter and receiver integrated circuit, designed for reliable communication in electronic devices. Operating at a frequency of 3.58MHz, this CMOS chip is compatible with 5V power supplies and comes in a compact 20-pin SOIC package. Ideal for applications requiring tone-based signaling, the MT8888CS1 offers high-performance functionality in a convenient tube packaging for easy handling and assembly.
Search Keywords:
MT8888CS1
  Different packaging options available.  See Alternatives
IN STOCK: 421
Ships today, if you order in
Manufacturer Stock:
3,192   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
8 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.94
$34.700
10
$6.59
$65.900
25
$6.26
$156.500
50
$5.95
$297.500
100
$5.65
$565.000
250
$5.37
$1,342.500
500 +
$5.10
$2,550.000
Tools/3D Models
Product Guides