Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MT8888CSR1
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Packaging:
Tape and Reel
Category:
DTMF Transceiver5061
Operating Temperature:
-40 to 85 °C
Dimension:
135062mm(Max) x 7.4(Max) x 2.35(Max)mm
Typical Supply Current:
7 mA
Pin_Count:
20
Supplier Temperature Grade:
N/A
Supplier_Package:
SOIC
Operating Frequency:
3.58 MHz
Typical Operating Supply Voltage:
5 V
Minimum Operating Supply Voltage:
4.75 V
Host Interface:
N/A
Family:
MT8888C
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
5.25 V
Process Technology:
CMOS5076
DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R
Search Keywords:
MT8888CSR1
Different packaging options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
4,000
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Product Guides