MTCH102T-I/MS
Microchip TechnologyCapacitive Touch - Buttons Type - With Proximity Detection - Up to 2 Number of Inputs - Up to 2 LED Driver Channels - Open Drain - 2 to 3.6V - 8-MSOP.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH102T-I/MS
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The MTCH102T-I/MS Proximity/Touch Controller with simple digital output provides an easy way toadd proximity or touch detection to any application. The sensitivity and power mode can be configured through the MTSA and MTPM pins. The MTCH102T-I/MS device u
Search Keywords:
MTCH102TIMS
Different packaging options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Manufacturer Stock:
120,000
can ship
12/6/24
Minimum Order:
625
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
625
$1.09
$681.250
1,250
$1.04
$1,300.000
1,875
$0.95
$1,781.250
2,500
$0.73
$1,825.000
5,000
+
$0.69
$3,450.000
Product Guides