Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH108-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
67
Package Type:
TUBE
Dimension:
7.2 x 5.3 x 1.75 mm
Interface Type:
N/A
Maximum Load Capacitance:
50 pF
Maximum Fall Time:
N/A
Maximum Low Level Output Voltage:
0.6 V
Family:
MTCH108
Maximum Operating Supply Voltage:
3.6 V
8-Channel Proximity/Touch Controller - 20-Pin SSOP - Tube
Search Keywords:
MTCH108ISS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
67
can ship
12/6/24
Minimum Order:
67
Multiple:
67
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
67
$1.114
$74.638
268
$1.068
$286.224
536
$1.052
$563.872
1,005
$1.000
$1,005.000
2,546
$0.963
$2,451.798
5,025
$0.949
$4,768.725
7,504
+
$0.934
$7,008.736
Product Guides