MTCH108T-I/SS
Microchip Technology8-Channel Proximity/Touch Controller - 20-Pin SSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH108T-I/SS
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Dimension:
7.2 x 5.3 x 1.7514880mmmm
Family:
MTCH108
Maximum Load Capacitance:
50 pF
Maximum Operating Supply Voltage:
3.6 V
Maximum Low Level Output Voltage:
0.6 V
Maximum Fall Time:
N/A
Interface Type:
N/A
The MTCH108T-I/SS is an 8-channel proximity and touch controller designed by MICROCHIP TECH. It features a 20-pin SSOP package and is packaged in a tape and reel format. This controller provides reliable and accurate proximity and touch sensing capabilities for a variety of applications. With its advanced technology, it offers excellent sensitivity and responsiveness, allowing for precise touch detection. Whether used in consumer electronics, automotive, or industrial devices, the MTCH108T-I/SS is an ideal solution for implementing touch interfaces with ease and efficiency.
Search Keywords:
MTCH108TISS
Different packaging options available. See Alternatives
IN STOCK:
1,600
Ships today, if you order in
Manufacturer Stock:
1,600
can ship
12/6/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$1.136
$28.400
100
$1.031
$103.100
250
$1.020
$255.000
400
$1.009
$403.600
800
$0.999
$799.200
1,200
$0.989
$1,186.800
1,600
+
$0.979
$1,566.400
Product Guides