MTCH6102-I/MV
Microchip TechnologyCapacitive Touch Screen Controller - Automotive - 28-Pin UQFN - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MTCH6102-I/MV
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Maximum Low Level Output Voltage:
0.6 V
Maximum Sensing Capacitance:
N/A
Maximum Rise Time:
N/A
Maximum Load Capacitance:
N/A
Maximum Fall Time:
N/A
Maximum Response time:
N/A
Family:
MTCH6102
Maximum Operating Supply Voltage:
3.6 V
Dimension:
4 x 4 x 0.48 mm
Interface Type:
I²C
Capacitive Touch Screen Controller - Automotive - 28-Pin UQFN - Tube
Search Keywords:
MTCH6102IMV
Different packaging options available. See Alternatives
IN STOCK:
637
Can Ship immediately
Manufacturer Stock:
546
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
114
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
10
$2.61
$26.100
25
$2.57
$64.250
50
$2.53
$126.500
114
$2.49
$283.860
228
$1.87
$426.360
342
$1.75
$598.500
455
+
$1.71
$778.050
Product Guides